N-Channel 30 V 66A (Tc) 47W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN6R0-30YLDX

DigiKey Part Number
1727-1817-2-ND - Tape & Reel (TR)
1727-1817-1-ND - Cut Tape (CT)
1727-1817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN6R0-30YLDX
Description
MOSFET N-CH 30V 66A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 66A (Tc) 47W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
832 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
47W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,19200 Kč111,92 Kč
1007,23170 Kč723,17 Kč
5005,52374 Kč2 761,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,60948 Kč6 914,22 Kč
3 0004,19645 Kč12 589,35 Kč
4 5003,98584 Kč17 936,28 Kč
7 5003,74915 Kč28 118,62 Kč
10 5003,60898 Kč37 894,29 Kč
15 0003,47272 Kč52 090,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč