
PSMN5R5-100YSFX | |
|---|---|
DigiKey Part Number | 1727-PSMN5R5-100YSFXTR-ND - Tape & Reel (TR) 1727-PSMN5R5-100YSFXCT-ND - Cut Tape (CT) 1727-PSMN5R5-100YSFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN5R5-100YSFX |
Description | PSMN5R5-100YSF/SOT669/LFPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 115A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6238 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| 100 | 35,76590 Kč | 3 576,59 Kč |
| 500 | 29,13304 Kč | 14 566,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,21731 Kč | 27 325,97 Kč |
| 3 000 | 16,98346 Kč | 50 950,38 Kč |
| 4 500 | 16,35511 Kč | 73 597,99 Kč |
| 7 500 | 15,74850 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


