
PSMN4R5-80YSFX | |
|---|---|
DigiKey Part Number | 1727-PSMN4R5-80YSFXTR-ND - Tape & Reel (TR) 1727-PSMN4R5-80YSFXCT-ND - Cut Tape (CT) 1727-PSMN4R5-80YSFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R5-80YSFX |
Description | NEXTPOWER 80/100V MOSFETS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6009 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 48,75700 Kč | 487,57 Kč |
| 100 | 33,90340 Kč | 3 390,34 Kč |
| 500 | 27,55568 Kč | 13 777,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,16005 Kč | 27 240,07 Kč |
| 3 000 | 16,92922 Kč | 50 787,66 Kč |
| 4 500 | 16,30233 Kč | 73 360,49 Kč |
| 7 500 | 15,69077 Kč | 117 680,78 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

