PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R5-80YSFX

DigiKey Part Number
1727-PSMN4R5-80YSFXTR-ND - Tape & Reel (TR)
1727-PSMN4R5-80YSFXCT-ND - Cut Tape (CT)
1727-PSMN4R5-80YSFXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN4R5-80YSFX
Description
NEXTPOWER 80/100V MOSFETS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6009 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
238W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,57000 Kč87,57 Kč
1057,10900 Kč571,09 Kč
5043,94400 Kč2 197,20 Kč
10039,70450 Kč3 970,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,26752 Kč31 901,28 Kč
3 00019,82608 Kč59 478,24 Kč
Manufacturers Standard Package
Unit Price without VAT:87,57000 Kč
Unit Price with VAT:105,95970 Kč