BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R4-80BS,118

DigiKey Part Number
1727-7123-2-ND - Tape & Reel (TR)
1727-7123-1-ND - Cut Tape (CT)
1727-7123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN4R4-80BS,118
Description
MOSFET N-CH 80V 100A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 306W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8400 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
306W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,19000 Kč108,19 Kč
1071,15700 Kč711,57 Kč
5055,25240 Kč2 762,62 Kč
10050,13210 Kč5 013,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80039,15118 Kč31 320,94 Kč
1 60036,58995 Kč58 543,92 Kč
Manufacturers Standard Package
Unit Price without VAT:108,19000 Kč
Unit Price with VAT:130,90990 Kč