Parametric Equivalent

PSMN4R2-40VSHX | |
|---|---|
DigiKey Part Number | 1727-PSMN4R2-40VSHXTR-ND - Tape & Reel (TR) 1727-PSMN4R2-40VSHXCT-ND - Cut Tape (CT) 1727-PSMN4R2-40VSHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R2-40VSHX |
Description | MOSFET 2N-CH 40V 98A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 98A (Ta) 85W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | PSMN4R2-40VSHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 98A (Ta) | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2590pF @ 25V | |
Power - Max | 85W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 100 | 25,11150 Kč | 2 511,15 Kč |
| 500 | 20,15724 Kč | 10 078,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,75339 Kč | 26 630,08 Kč |
| 3 000 | 16,54404 Kč | 49 632,12 Kč |
| 4 500 | 15,92810 Kč | 71 676,45 Kč |
| 7 500 | 15,28128 Kč | 114 609,60 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


