N-Channel 60 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R1-60YLX

DigiKey Part Number
1727-PSMN4R1-60YLXTR-ND - Tape & Reel (TR)
1727-PSMN4R1-60YLXCT-ND - Cut Tape (CT)
1727-PSMN4R1-60YLXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN4R1-60YLX
Description
MOSFET N-CH 60V 100A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
103 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7853 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
238W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1031,28700 Kč312,87 Kč
10021,22690 Kč2 122,69 Kč
50016,92102 Kč8 460,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,83117 Kč22 246,76 Kč
3 00013,77938 Kč41 338,14 Kč
4 50013,24376 Kč59 596,92 Kč
7 50012,64206 Kč94 815,45 Kč
10 50012,37622 Kč129 950,31 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč