
PSMN4R0-40YS,115 | |
|---|---|
DigiKey Part Number | 1727-4273-2-ND - Tape & Reel (TR) 1727-4273-1-ND - Cut Tape (CT) 1727-4273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R0-40YS,115 |
Description | MOSFET N-CH 40V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN4R0-40YS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 100 | 16,95800 Kč | 1 695,80 Kč |
| 500 | 13,43200 Kč | 6 716,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,50795 Kč | 18 761,92 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


