N-Channel 30 V 100A (Tc) 69W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R0-30YL,115

DigiKey Part Number
1727-4167-2-ND - Tape & Reel (TR)
1727-4167-1-ND - Cut Tape (CT)
1727-4167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN4R0-30YL,115
Description
MOSFET N-CH 30V 100A LFPAK56
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 69W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.15V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
2090 pF @ 12 V
FET Type
Power Dissipation (Max)
69W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMFS4120NT1Gonsemi131 257NTMFS4120NT1GOSTR-ND13,43871 KčSimilar
NTMFS4836NT1Gonsemi115 775NTMFS4836NT1GOSTR-ND12,17884 KčSimilar
NTMFS4847NT1Gonsemi9 000NTMFS4847NT1G-ND10,07904 KčSimilar
In-Stock: 110
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1017,49100 Kč174,91 Kč
10011,55730 Kč1 155,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč