
PSMN3R5-80YSFX | |
|---|---|
DigiKey Part Number | 1727-PSMN3R5-80YSFXTR-ND - Tape & Reel (TR) 1727-PSMN3R5-80YSFXCT-ND - Cut Tape (CT) 1727-PSMN3R5-80YSFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R5-80YSFX |
Description | NEXTPOWER 80 V, 3.5 MOHM, 150 A, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 150A (Tc) 294W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN3R5-80YSFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7227 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 56,27500 Kč | 562,75 Kč |
| 100 | 39,44470 Kč | 3 944,47 Kč |
| 500 | 32,72160 Kč | 16 360,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,33857 Kč | 38 007,86 Kč |
| 3 000 | 23,74860 Kč | 71 245,80 Kč |
| 4 500 | 23,09257 Kč | 103 916,56 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |


