SOT-1023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R6-80YSFX

DigiKey Part Number
1727-PSMN2R6-80YSFXTR-ND - Tape & Reel (TR)
1727-PSMN2R6-80YSFXCT-ND - Cut Tape (CT)
1727-PSMN2R6-80YSFXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN2R6-80YSFX
Description
PSMN2R6-80YSF/SOT1023/4 LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 231A (Ta) 294W (Ta) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
127 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8191 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
294W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,53000 Kč73,53 Kč
1047,55500 Kč475,55 Kč
5036,36500 Kč1 818,25 Kč
10032,75310 Kč3 275,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,34877 Kč35 023,15 Kč
3 00021,80325 Kč65 409,75 Kč
Manufacturers Standard Package
Unit Price without VAT:73,53000 Kč
Unit Price with VAT:88,97130 Kč