PSMN2R6-60PSQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2 036
Unit Price: 87,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 703
Unit Price: 80,83000 Kč
Datasheet

Similar


onsemi
In Stock: 1 531
Unit Price: 135,14000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 82,73000 Kč
Datasheet
N-Channel 60 V 150A (Tc) 326W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R6-60PSQ

DigiKey Part Number
1727-1057-ND
Manufacturer
Manufacturer Product Number
PSMN2R6-60PSQ
Description
MOSFET N-CH 60V 150A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 150A (Tc) 326W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7629 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
326W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes