
PSMN2R6-100SSFJ | |
|---|---|
DigiKey Part Number | 1727-PSMN2R6-100SSFJTR-ND - Tape & Reel (TR) 1727-PSMN2R6-100SSFJCT-ND - Cut Tape (CT) 1727-PSMN2R6-100SSFJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R6-100SSFJ |
Description | NEXTPOWER 80/100V MOSFETS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Ta) 341W (Ta) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 191 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12838 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,88000 Kč | 145,88 Kč |
| 10 | 97,29300 Kč | 972,93 Kč |
| 50 | 76,46200 Kč | 3 823,10 Kč |
| 100 | 69,75970 Kč | 6 975,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 53,09652 Kč | 106 193,04 Kč |
| Unit Price without VAT: | 145,88000 Kč |
|---|---|
| Unit Price with VAT: | 176,51480 Kč |

