N-Channel 30 V 100A (Tc) 88W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R5-30YL,115

DigiKey Part Number
1727-4164-2-ND - Tape & Reel (TR)
1727-4164-1-ND - Cut Tape (CT)
1727-4164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN2R5-30YL,115
Description
MOSFET N-CH 30V 100A LFPAK56
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 88W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3468 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 036
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1021,33400 Kč213,34 Kč
10014,24500 Kč1 424,50 Kč
50011,20286 Kč5 601,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč