
PSMN2R0-55YLHX | |
|---|---|
DigiKey Part Number | 1727-PSMN2R0-55YLHXTR-ND - Tape & Reel (TR) 1727-PSMN2R0-55YLHXCT-ND - Cut Tape (CT) 1727-PSMN2R0-55YLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R0-55YLHX |
Description | PSMN2R0-55YLH/SOT1023/4 LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 200A (Tc) 333W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 184 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11353 pF @ 27 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 74,56400 Kč | 745,64 Kč |
| 100 | 53,13540 Kč | 5 313,54 Kč |
| 500 | 47,05400 Kč | 23 527,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,56051 Kč | 59 340,76 Kč |
| 3 000 | 38,44286 Kč | 115 328,58 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |

