
PSMN2R0-40YLDX | |
|---|---|
DigiKey Part Number | 1727-PSMN2R0-40YLDXTR-ND - Tape & Reel (TR) 1727-PSMN2R0-40YLDXCT-ND - Cut Tape (CT) 1727-PSMN2R0-40YLDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R0-40YLDX |
Description | MOSFET N-CH 40V 180A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 166W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6581 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 100 | 25,38870 Kč | 2 538,87 Kč |
| 500 | 20,38948 Kč | 10 194,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,96365 Kč | 26 945,48 Kč |
| 3 000 | 16,74318 Kč | 50 229,54 Kč |
| 4 500 | 16,12161 Kč | 72 547,24 Kč |
| 7 500 | 15,49286 Kč | 116 196,45 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

