


PSMN2R0-40YLBX | |
|---|---|
DigiKey Part Number | 1727-PSMN2R0-40YLBXTR-ND - Tape & Reel (TR) 1727-PSMN2R0-40YLBXCT-ND - Cut Tape (CT) 1727-PSMN2R0-40YLBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R0-40YLBX |
Description | PSMN2R0-40YLB/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 166W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.05V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6416 pF @ 20 V |
FET Type | FET Feature Schottky Diode (Body) |
Technology | Power Dissipation (Max) 166W (Tc) |
Drain to Source Voltage (Vdss) 40 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 25A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 100 | 17,10290 Kč | 1 710,29 Kč |
| 500 | 13,51306 Kč | 6 756,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,76994 Kč | 17 654,91 Kč |
| 3 000 | 10,89250 Kč | 32 677,50 Kč |
| 4 500 | 10,44557 Kč | 47 005,07 Kč |
| 7 500 | 9,94339 Kč | 74 575,43 Kč |
| 10 500 | 9,64618 Kč | 101 284,89 Kč |
| 15 000 | 9,41760 Kč | 141 264,00 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


