
PSMN2R0-25YLDX | |
|---|---|
DigiKey Part Number | 1727-2498-2-ND - Tape & Reel (TR) 1727-2498-1-ND - Cut Tape (CT) 1727-2498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R0-25YLDX |
Description | MOSFET N-CH 25V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2485 pF @ 12 V |
Part Status Active | FET Feature Schottky Diode (Body) |
FET Type | Power Dissipation (Max) 115W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.09mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 100 | 16,00890 Kč | 1 600,89 Kč |
| 500 | 12,61560 Kč | 6 307,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,96697 Kč | 16 450,45 Kč |
| 3 000 | 10,13706 Kč | 30 411,18 Kč |
| 4 500 | 9,71433 Kč | 43 714,49 Kč |
| 7 500 | 9,23934 Kč | 69 295,05 Kč |
| 10 500 | 8,95817 Kč | 94 060,79 Kč |
| 15 000 | 8,68497 Kč | 130 274,55 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

