


PSMN2R0-25MLDX | |
|---|---|
DigiKey Part Number | 1727-2501-2-ND - Tape & Reel (TR) 1727-2501-1-ND - Cut Tape (CT) 1727-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R0-25MLDX |
Description | MOSFET N-CH 25V 70A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 70A (Tc) 74W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.27mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 34.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2490 pF @ 12 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 100 | 16,26510 Kč | 1 626,51 Kč |
| 500 | 12,82516 Kč | 6 412,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,15442 Kč | 16 731,63 Kč |
| 3 000 | 10,31331 Kč | 30 939,93 Kč |
| 4 500 | 9,88488 Kč | 44 481,96 Kč |
| 7 500 | 9,40352 Kč | 70 526,40 Kč |
| 10 500 | 9,11861 Kč | 95 745,40 Kč |
| 15 000 | 8,84167 Kč | 132 625,05 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

