
PSMN1R9-40YSDX | |
|---|---|
DigiKey Part Number | 1727-PSMN1R9-40YSDXTR-ND - Tape & Reel (TR) 1727-PSMN1R9-40YSDXCT-ND - Cut Tape (CT) 1727-PSMN1R9-40YSDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R9-40YSDX |
Description | MOSFET N-CH 40V 200A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN1R9-40YSDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6198 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 194W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,92200 Kč | 379,22 Kč |
| 100 | 26,00180 Kč | 2 600,18 Kč |
| 500 | 20,90182 Kč | 10 450,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,35369 Kč | 18 530,53 Kč |
| 3 000 | 11,44216 Kč | 34 326,48 Kč |
| 4 500 | 10,97785 Kč | 49 400,32 Kč |
| 7 500 | 10,45630 Kč | 78 422,25 Kč |
| 10 500 | 10,14751 Kč | 106 548,86 Kč |
| 15 000 | 9,97405 Kč | 149 610,75 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

