N-Channel 80 V 270A (Tc) 341W (Tc) Surface Mount LFPAK88 (SOT1235)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R8-80SSFJ

DigiKey Part Number
1727-PSMN1R8-80SSFJTR-ND - Tape & Reel (TR)
1727-PSMN1R8-80SSFJCT-ND - Cut Tape (CT)
1727-PSMN1R8-80SSFJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R8-80SSFJ
Description
NEXTPOWER 80/100V MOSFETS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 270A (Tc) 341W (Tc) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
222 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15319 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
341W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK88 (SOT1235)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,69000 Kč140,69 Kč
1094,38600 Kč943,86 Kč
10068,19730 Kč6 819,73 Kč
50063,57144 Kč31 785,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00051,93751 Kč103 875,02 Kč
Manufacturers Standard Package
Unit Price without VAT:140,69000 Kč
Unit Price with VAT:170,23490 Kč