N-Channel 30 V 150A (Tc) 106W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 150A (Tc) 106W (Tc) Surface Mount LFPAK33
8-LFPAK33

PSMN1R8-30MLHX

DigiKey Part Number
1727-PSMN1R8-30MLHXTR-ND - Tape & Reel (TR)
1727-PSMN1R8-30MLHXCT-ND - Cut Tape (CT)
1727-PSMN1R8-30MLHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R8-30MLHX
Description
MOSFET N-CH 30V 150A LFPAK33
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 150A (Tc) 106W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
PSMN1R8-30MLHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3125 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1031,09800 Kč310,98 Kč
10021,09670 Kč2 109,67 Kč
50016,81394 Kč8 406,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,17815 Kč15 267,23 Kč
3 0009,39584 Kč28 187,52 Kč
4 5008,99732 Kč40 487,94 Kč
7 5008,54957 Kč64 121,77 Kč
10 5008,28449 Kč86 987,15 Kč
15 0008,02688 Kč120 403,20 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč