
PSMN1R7-30YL,115 | |
|---|---|
DigiKey Part Number | 1727-4162-2-ND - Tape & Reel (TR) 1727-4162-1-ND - Cut Tape (CT) 1727-4162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R7-30YL,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 109W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 77.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5057 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 109W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,86867 Kč | 25 303,01 Kč |
| 3 000 | 15,70615 Kč | 47 118,45 Kč |
| 4 500 | 15,11413 Kč | 68 013,58 Kč |
| 7 500 | 14,44909 Kč | 108 368,18 Kč |
| 10 500 | 14,39439 Kč | 151 141,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 100 | 23,93980 Kč | 2 393,98 Kč |
| 500 | 19,17874 Kč | 9 589,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 100 | 22,37340 Kč | 2 237,34 Kč |
| 500 | 17,92390 Kč | 8 961,95 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

