
PSMN1R6-30MLHX | |
|---|---|
DigiKey Part Number | 1727-8594-2-ND - Tape & Reel (TR) 1727-8594-1-ND - Cut Tape (CT) 1727-8594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R6-30MLHX |
Description | MOSFET N-CH 30V 160A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 160A (Tc) 106W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN1R6-30MLHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2369 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 37,02700 Kč | 370,27 Kč |
| 50 | 28,04280 Kč | 1 402,14 Kč |
| 100 | 25,14420 Kč | 2 514,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,58279 Kč | 26 374,18 Kč |
| 3 000 | 16,33922 Kč | 49 017,66 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |

