
PSMN1R5-30BLEJ | |
|---|---|
DigiKey Part Number | 1727-1101-2-ND - Tape & Reel (TR) 1727-1101-1-ND - Cut Tape (CT) 1727-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R5-30BLEJ |
Description | MOSFET N-CH 30V 120A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 401W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 228 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14934 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 401W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,85000 Kč | 141,85 Kč |
| 10 | 94,58900 Kč | 945,89 Kč |
| 50 | 74,29220 Kč | 3 714,61 Kč |
| 100 | 67,76000 Kč | 6 776,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 53,75806 Kč | 43 006,45 Kč |
| 1 600 | 51,37616 Kč | 82 201,86 Kč |
| Unit Price without VAT: | 141,85000 Kč |
|---|---|
| Unit Price with VAT: | 171,63850 Kč |



