New Product
PSMN1R4-100CSEJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R4-100CSEJ

DigiKey Part Number
1727-PSMN1R4-100CSEJTR-ND - Tape & Reel (TR)
1727-PSMN1R4-100CSEJCT-ND - Cut Tape (CT)
1727-PSMN1R4-100CSEJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R4-100CSEJ
Description
N-CHANNEL, 100 V, 1.42 MOHM, MOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 340A (Tc) 935W (Tc) Surface Mount CCPAK1212i
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.42mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
366 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
26023 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
935W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CCPAK1212i
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,08000 Kč206,08 Kč
10139,89800 Kč1 398,98 Kč
50111,60720 Kč5 580,36 Kč
100102,50720 Kč10 250,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,15685 Kč84 156,85 Kč
Manufacturers Standard Package
Unit Price without VAT:206,08000 Kč
Unit Price with VAT:249,35680 Kč