N-Channel 80 V 375A (Ta) 935W (Tc) Surface Mount CCPAK1212i
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R2-80CSEJ

DigiKey Part Number
1727-PSMN1R2-80CSEJTR-ND - Tape & Reel (TR)
1727-PSMN1R2-80CSEJCT-ND - Cut Tape (CT)
1727-PSMN1R2-80CSEJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R2-80CSEJ
Description
N-CHANNEL, 80 V, 1.18 MOHM, MOSF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 375A (Ta) 935W (Tc) Surface Mount CCPAK1212i
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.18mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
350 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
26187 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
935W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CCPAK1212i
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10109,77800 Kč1 097,78 Kč
10080,02760 Kč8 002,76 Kč
50076,96984 Kč38 484,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00063,28713 Kč63 287,13 Kč
2 00062,88376 Kč125 767,52 Kč
Manufacturers Standard Package
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč