
PSMN1R2-30YLDX | |
|---|---|
DigiKey Part Number | 1727-1860-2-ND - Tape & Reel (TR) 1727-1860-1-ND - Cut Tape (CT) 1727-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R2-30YLDX |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.24mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4616 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 194W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,02000 Kč | 52,02 Kč |
| 10 | 33,24800 Kč | 332,48 Kč |
| 50 | 25,09620 Kč | 1 254,81 Kč |
| 100 | 22,46220 Kč | 2 246,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,59604 Kč | 23 394,06 Kč |
| 3 000 | 14,46662 Kč | 43 399,86 Kč |
| Unit Price without VAT: | 52,02000 Kč |
|---|---|
| Unit Price with VAT: | 62,94420 Kč |


