N-Channel 25 V 100A (Tc) 172W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R2-25YLDX

DigiKey Part Number
1727-2496-2-ND - Tape & Reel (TR)
1727-2496-1-ND - Cut Tape (CT)
1727-2496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R2-25YLDX
Description
MOSFET N-CH 25V 100A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 100A (Tc) 172W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
60.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4327 pF @ 12 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
172W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1030,53100 Kč305,31 Kč
10020,69350 Kč2 069,35 Kč
50016,47966 Kč8 239,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,43389 Kč21 650,83 Kč
3 00013,40421 Kč40 212,63 Kč
4 50012,87975 Kč57 958,88 Kč
7 50012,29066 Kč92 179,95 Kč
10 50011,98698 Kč125 863,29 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč