


PSMN1R1-80ASFJ | |
|---|---|
DigiKey Part Number | 1727-PSMN1R1-80ASFJTR-ND - Tape & Reel (TR) 1727-PSMN1R1-80ASFJCT-ND - Cut Tape (CT) 1727-PSMN1R1-80ASFJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R1-80ASFJ |
Description | NEXTPOWER 80 V, 1.11 MOHM, N-CHA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 385A (Tc) 935W (Tc) Surface Mount CCPAK1212 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.11mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 363 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24627 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 935W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CCPAK1212 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,08000 Kč | 202,08 Kč |
| 10 | 137,66700 Kč | 1 376,67 Kč |
| 50 | 110,11680 Kč | 5 505,84 Kč |
| 100 | 101,26310 Kč | 10 126,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,56750 Kč | 91 567,50 Kč |
| Unit Price without VAT: | 202,08000 Kč |
|---|---|
| Unit Price with VAT: | 244,51680 Kč |




