N-Channel 40 V 290A (Tc) 333W (Tc) Surface Mount LFPAK56; Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 290A (Tc) 333W (Tc) Surface Mount LFPAK56; Power-SO8
BUK7J1R4-40HX

PSMN1R0-40YSHX

DigiKey Part Number
1727-8709-2-ND - Tape & Reel (TR)
1727-8709-1-ND - Cut Tape (CT)
1727-8709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R0-40YSHX
Description
MOSFET N-CH 40V 290A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 290A (Tc) 333W (Tc) Surface Mount LFPAK56; Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9433 pF @ 20 V
Part Status
Active
FET Feature
Schottky Diode (Body)
FET Type
Power Dissipation (Max)
333W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56; Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.6V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1067,04700 Kč670,47 Kč
10047,47440 Kč4 747,44 Kč
50041,03724 Kč20 518,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50035,07730 Kč52 615,95 Kč
3 00033,52695 Kč100 580,85 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč