
PSMN1R0-30YLEX | |
|---|---|
DigiKey Part Number | 1727-PSMN1R0-30YLEXTR-ND - Tape & Reel (TR) 1727-PSMN1R0-30YLEXCT-ND - Cut Tape (CT) 1727-PSMN1R0-30YLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-30YLEX |
Description | PSMN1R0-30YLE/SOT669/LFPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 275A (Tc) 224W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.11mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 119 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7389 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 224W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 42,73100 Kč | 427,31 Kč |
| 100 | 29,49380 Kč | 2 949,38 Kč |
| 500 | 23,83314 Kč | 11 916,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,08745 Kč | 31 631,17 Kč |
| 3 000 | 19,70634 Kč | 59 119,02 Kč |
| 4 500 | 19,00291 Kč | 85 513,10 Kč |
| 7 500 | 18,67249 Kč | 140 043,67 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |







