


PSMN0R9-30YLDX | |
|---|---|
DigiKey Part Number | 1727-1858-2-ND - Tape & Reel (TR) 1727-1858-1-ND - Cut Tape (CT) 1727-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN0R9-30YLDX |
Description | MOSFET N-CH 30V 300A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300A (Tc) 291W Surface Mount LFPAK56; Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN0R9-30YLDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.87mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 109 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7668 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 291W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56; Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 100 | 21,68460 Kč | 2 168,46 Kč |
| 500 | 17,30110 Kč | 8 650,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,74731 Kč | 22 120,97 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

