
PSMN0R9-25YLDX | |
|---|---|
DigiKey Part Number | 1727-2494-2-ND - Tape & Reel (TR) 1727-2494-1-ND - Cut Tape (CT) 1727-2494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN0R9-25YLDX |
Description | MOSFET N-CH 25V 300A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 300A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 89.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6721 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 100 | 31,44660 Kč | 3 144,66 Kč |
| 500 | 25,47940 Kč | 12 739,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,58517 Kč | 33 877,76 Kč |
| 3 000 | 21,12924 Kč | 63 387,72 Kč |
| 4 500 | 20,38780 Kč | 91 745,10 Kč |
| 7 500 | 20,21844 Kč | 151 638,30 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |

