


PSMN0R7-25YLDX | |
|---|---|
DigiKey Part Number | 1727-2514-2-ND - Tape & Reel (TR) 1727-2514-1-ND - Cut Tape (CT) 1727-2514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN0R7-25YLDX |
Description | MOSFET N-CH 25V 300A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 300A (Tc) 158W (Tc) Surface Mount LFPAK56; Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN0R7-25YLDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.72mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 110.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8320 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56; Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 100 | 37,50660 Kč | 3 750,66 Kč |
| 500 | 30,75830 Kč | 15 379,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,26856 Kč | 40 902,84 Kč |
| 3 000 | 25,58690 Kč | 76 760,70 Kč |
| 4 500 | 25,12938 Kč | 113 082,21 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

