PSMN071-100NSEX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14 054
Unit Price: 17,68000 Kč
Datasheet
DFN2020M-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN2020M-6
Nexperia ASFETs for PoE, efuse & relay replacement
Benefits of DFN Packages

PSMN071-100NSEX

DigiKey Part Number
1727-PSMN071-100NSEXTR-ND - Tape & Reel (TR)
1727-PSMN071-100NSEXCT-ND - Cut Tape (CT)
1727-PSMN071-100NSEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN071-100NSEX
Description
PSMN071-100NSE/SOT1220-2/DFN20
Customer Reference
Detailed Description
N-Channel 100 V 9.8A (Tc) 31W (Tc) Surface Mount DFN2020M-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
82.3mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
559 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020M-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
109,93600 Kč99,36 Kč
507,23280 Kč361,64 Kč
1006,35500 Kč635,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,66544 Kč10 996,32 Kč
6 0003,34446 Kč20 066,76 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč