Similar




PSMN047-100NSEX | |
|---|---|
DigiKey Part Number | 1727-PSMN047-100NSEXTR-ND - Tape & Reel (TR) 1727-PSMN047-100NSEXCT-ND - Cut Tape (CT) 1727-PSMN047-100NSEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN047-100NSEX |
Description | PSMN047-100NSE/SOT1220-2/DFN20 |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.4A (Tc) 42W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 53.4mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 815 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 11,49300 Kč | 114,93 Kč |
| 50 | 8,38640 Kč | 419,32 Kč |
| 100 | 7,38010 Kč | 738,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31062 Kč | 12 931,86 Kč |
| 6 000 | 3,94449 Kč | 23 666,94 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


