Mosfet Array 100V 21A (Ta) 53W (Ta) Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN045-100HLX

DigiKey Part Number
1727-PSMN045-100HLXTR-ND - Tape & Reel (TR)
1727-PSMN045-100HLXCT-ND - Cut Tape (CT)
1727-PSMN045-100HLXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN045-100HLX
Description
MOSFET 2N-CH 100V 21A LFPAK56D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 21A (Ta) 53W (Ta) Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
21A (Ta)
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
2152pF @ 25V
Power - Max
53W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1024,54700 Kč245,47 Kč
10016,44350 Kč1 644,35 Kč
50012,97088 Kč6 485,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,28489 Kč16 927,34 Kč
3 00010,43601 Kč31 308,03 Kč
4 50010,00368 Kč45 016,56 Kč
7 5009,51792 Kč71 384,40 Kč
10 5009,23032 Kč96 918,36 Kč
15 0008,95828 Kč134 374,20 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč