PSMN040-100MSEX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 6 875
Unit Price: 37,59000 Kč
Datasheet
N-Channel 100 V 30A (Tj) 91W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 30A (Tj) 91W (Tc) Surface Mount LFPAK33
8-LFPAK33

PSMN040-100MSEX

DigiKey Part Number
1727-1086-2-ND - Tape & Reel (TR)
1727-1086-1-ND - Cut Tape (CT)
1727-1086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN040-100MSEX
Description
MOSFET N-CH 100V 30A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 30A (Tj) 91W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
PSMN040-100MSEX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1470 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
91W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,48600 Kč194,86 Kč
10012,90120 Kč1 290,12 Kč
50010,07862 Kč5 039,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,70633 Kč13 059,49 Kč
3 0008,01529 Kč24 045,87 Kč
4 5007,66329 Kč34 484,81 Kč
7 5007,26772 Kč54 507,90 Kč
10 5007,03353 Kč73 852,07 Kč
15 0006,80594 Kč102 089,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč