Mosfet Array 100V 21.4A (Ta) 53W (Ta) Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN038-100HSX

DigiKey Part Number
1727-PSMN038-100HSXTR-ND - Tape & Reel (TR)
1727-PSMN038-100HSXCT-ND - Cut Tape (CT)
1727-PSMN038-100HSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN038-100HSX
Description
MOSFET 2N-CH 100V 21.4A LFPAK56D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 21.4A (Ta) 53W (Ta) Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
21.4A (Ta)
Rds On (Max) @ Id, Vgs
37.6mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1533pF @ 25V
Power - Max
53W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1024,73600 Kč247,36 Kč
10016,58630 Kč1 658,63 Kč
50013,08890 Kč6 544,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,39043 Kč17 085,65 Kč
3 00010,53540 Kč31 606,20 Kč
4 50010,09985 Kč45 449,32 Kč
7 5009,61048 Kč72 078,60 Kč
10 5009,32077 Kč97 868,08 Kč
15 0009,05801 Kč135 870,15 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč