
PSMN038-100HSX | |
|---|---|
DigiKey Part Number | 1727-PSMN038-100HSXTR-ND - Tape & Reel (TR) 1727-PSMN038-100HSXCT-ND - Cut Tape (CT) 1727-PSMN038-100HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN038-100HSX |
Description | MOSFET 2N-CH 100V 21.4A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 21.4A (Ta) 53W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 21.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 37.6mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1533pF @ 25V | |
Power - Max | 53W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 28,98600 Kč | 289,86 Kč |
| 50 | 21,75720 Kč | 1 087,86 Kč |
| 100 | 19,42490 Kč | 1 942,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,33967 Kč | 20 009,51 Kč |
| 3 000 | 12,33825 Kč | 37 014,75 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |

