
PSMN033-100HLX | |
|---|---|
DigiKey Part Number | 1727-PSMN033-100HLXTR-ND - Tape & Reel (TR) 1727-PSMN033-100HLXCT-ND - Cut Tape (CT) 1727-PSMN033-100HLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN033-100HLX |
Description | MOSFET 2N-CH 100V 26A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 26A (Ta) 64W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 26A (Ta) | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 27.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3168pF @ 25V | |
Power - Max | 64W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 100 | 24,86370 Kč | 2 486,37 Kč |
| 500 | 19,95104 Kč | 9 975,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,60153 Kč | 20 402,30 Kč |
| 3 000 | 12,61854 Kč | 37 855,62 Kč |
| 4 500 | 12,11785 Kč | 54 530,33 Kč |
| 7 500 | 11,55545 Kč | 86 665,88 Kč |
| 10 500 | 11,22249 Kč | 117 836,15 Kč |
| 15 000 | 11,17619 Kč | 167 642,85 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

