LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN029-100HLX

DigiKey Part Number
1727-PSMN029-100HLXTR-ND - Tape & Reel (TR)
1727-PSMN029-100HLXCT-ND - Cut Tape (CT)
1727-PSMN029-100HLXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN029-100HLX
Description
MOSFET 2N-CH 100V 30A LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 30A (Ta) 68W (Ta) Surface Mount LFPAK56D
Datasheet
 Datasheet
EDA/CAD Models
PSMN029-100HLX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
30A (Ta)
Rds On (Max) @ Id, Vgs
27mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
29.6nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
3637pF @ 25V
Power - Max
68W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1053,82500 Kč538,25 Kč
5041,32120 Kč2 066,06 Kč
10037,29640 Kč3 729,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,25875 Kč25 888,12 Kč
3 00016,03315 Kč48 099,45 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč