
PSMN028-100YS,115 | |
|---|---|
DigiKey Part Number | 1727-5226-2-ND - Tape & Reel (TR) 1727-5226-1-ND - Cut Tape (CT) 1727-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN028-100YS,115 |
Description | MOSFET N-CH 100V 42A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 89W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1634 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 19,30300 Kč | 193,03 Kč |
| 100 | 12,82160 Kč | 1 282,16 Kč |
| 500 | 10,04042 Kč | 5 020,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,68846 Kč | 13 032,69 Kč |
| 3 000 | 8,00763 Kč | 24 022,89 Kč |
| 4 500 | 7,66084 Kč | 34 473,78 Kč |
| 7 500 | 7,27117 Kč | 54 533,77 Kč |
| 10 500 | 7,10438 Kč | 74 595,99 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |

