
PSMN028-100HSX | |
|---|---|
DigiKey Part Number | 1727-PSMN028-100HSXTR-ND - Tape & Reel (TR) 1727-PSMN028-100HSXCT-ND - Cut Tape (CT) 1727-PSMN028-100HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN028-100HSX |
Description | MOSFET 2N-CH 100V 29A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 29A (Ta) 64W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 29A (Ta) | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 34nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2137pF @ 25V | |
Power - Max | 64W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 35,50800 Kč | 355,08 Kč |
| 100 | 24,26320 Kč | 2 426,32 Kč |
| 500 | 19,44876 Kč | 9 724,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,25730 Kč | 19 885,95 Kč |
| 3 000 | 12,29377 Kč | 36 881,31 Kč |
| 4 500 | 11,80298 Kč | 53 113,41 Kč |
| 7 500 | 11,25182 Kč | 84 388,65 Kč |
| 10 500 | 10,92550 Kč | 114 717,75 Kč |
| 15 000 | 10,84284 Kč | 162 642,60 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

