
PSMN016-100BS,118 | |
|---|---|
DigiKey Part Number | 1727-7208-2-ND - Tape & Reel (TR) 1727-7208-1-ND - Cut Tape (CT) 1727-7208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN016-100BS,118 |
Description | MOSFET N-CH 100V 57A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 57A (Tj) 148W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2404 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 148W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,49000 Kč | 62,49 Kč |
| 10 | 40,11900 Kč | 401,19 Kč |
| 50 | 30,48260 Kč | 1 524,13 Kč |
| 100 | 27,37480 Kč | 2 737,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,69643 Kč | 16 557,14 Kč |
| 1 600 | 19,13691 Kč | 30 619,06 Kč |
| Unit Price without VAT: | 62,49000 Kč |
|---|---|
| Unit Price with VAT: | 75,61290 Kč |


