LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN014-60HSX

DigiKey Part Number
1727-PSMN014-60HSXTR-ND - Tape & Reel (TR)
1727-PSMN014-60HSXCT-ND - Cut Tape (CT)
1727-PSMN014-60HSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN014-60HSX
Description
MOSFET 2N-CH 60V 30A LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 30A (Ta) 53W (Ta) Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
30A (Ta)
Rds On (Max) @ Id, Vgs
14mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1578pF @ 25V
Power - Max
53W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,68000 Kč45,68 Kč
1028,98600 Kč289,86 Kč
5021,75720 Kč1 087,86 Kč
10019,42490 Kč1 942,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,33967 Kč20 009,51 Kč
3 00012,33825 Kč37 014,75 Kč
Manufacturers Standard Package
Unit Price without VAT:45,68000 Kč
Unit Price with VAT:55,27280 Kč