Mosfet Array 60V 40A (Ta) 64W (Ta) Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN013-60HLX

DigiKey Part Number
1727-PSMN013-60HLXTR-ND - Tape & Reel (TR)
1727-PSMN013-60HLXCT-ND - Cut Tape (CT)
1727-PSMN013-60HLXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN013-60HLX
Description
MOSFET 2N-CH 60V 40A LFPAK56D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 40A (Ta) 64W (Ta) Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
40A (Ta)
Rds On (Max) @ Id, Vgs
12.5mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
22.4nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
2953pF @ 25V
Power - Max
64W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1036,11700 Kč361,17 Kč
10024,69780 Kč2 469,78 Kč
50019,81288 Kč9 906,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,50955 Kč20 264,33 Kč
3 00012,53168 Kč37 595,04 Kč
4 50012,03367 Kč54 151,52 Kč
7 50011,47429 Kč86 057,18 Kč
10 50011,14308 Kč117 002,34 Kč
15 00011,08694 Kč166 304,10 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč