
PSMN013-40VLDX | |
|---|---|
DigiKey Part Number | 1727-PSMN013-40VLDXTR-ND - Tape & Reel (TR) 1727-PSMN013-40VLDXCT-ND - Cut Tape (CT) 1727-PSMN013-40VLDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN013-40VLDX |
Description | MOSFET 2N-CH 40V 42A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 42A (Ta) 46W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 19.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1160pF @ 25V |
Part Status Active | Power - Max 46W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case SOT-1205, 8-LFPAK56 |
Current - Continuous Drain (Id) @ 25°C 42A (Ta) | Supplier Device Package LFPAK56D |
Rds On (Max) @ Id, Vgs 13.6mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 100 | 18,92760 Kč | 1 892,76 Kč |
| 500 | 15,01692 Kč | 7 508,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,11857 Kč | 19 677,85 Kč |
| 3 000 | 12,16302 Kč | 36 489,06 Kč |
| 4 500 | 11,67629 Kč | 52 543,31 Kč |
| 7 500 | 11,12964 Kč | 83 472,30 Kč |
| 10 500 | 10,80595 Kč | 113 462,47 Kč |
| 15 000 | 10,70898 Kč | 160 634,70 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

