
PSMN012-80BS,118 | |
|---|---|
DigiKey Part Number | 1727-7206-2-ND - Tape & Reel (TR) 1727-7206-1-ND - Cut Tape (CT) 1727-7206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN012-80BS,118 |
Description | MOSFET N-CH 80V 74A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 74A (Tc) 148W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2782 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 148W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 32,43800 Kč | 324,38 Kč |
| 100 | 22,12990 Kč | 2 212,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,73213 Kč | 13 385,70 Kč |
| 1 600 | 15,47136 Kč | 24 754,18 Kč |
| 2 400 | 14,82911 Kč | 35 589,86 Kč |
| 4 000 | 14,19033 Kč | 56 761,32 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |











